Vishay MAL205736221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 650mR |
| Height | 35mm |
| Impedance | 400mR |
| Lead Pitch | 10mm |
| Leakage Current | 532uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | 057 PSM-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL205736221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.