Aluminum electrolytic capacitor with 1mF capacitance and 250V voltage rating. Features 20% tolerance, 160mR ESR, and 3.12A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operating temperature range is -40°C to 85°C with a 5000-hour life expectancy. Dimensions are 35mm diameter by 50mm height.
Vishay MAL205753102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 105mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.504mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.12A |
| RoHS Compliant | Yes |
| Series | 057 PSM-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL205753102E3 to view detailed technical specifications.
No datasheet is available for this part.