
The MAL205753221E3 is a 220uF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It has a radial package with a 10mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a leakage current of 334uA and a ripple current of 1.1A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 30mm |
| Impedance | 365mR |
| Lead Pitch | 10mm |
| Leakage Current | 334uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | 057 PSM-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |