
Aluminum electrolytic capacitor, 470µF capacitance, 400V DC rated voltage, 20% tolerance. Features 340mΩ ESR, 2.4A ripple current, and 5000-hour life at 85°C. Radial package with 35mm diameter, 50mm height, and 10mm lead pitch. Snap-in termination for through-hole mounting.
Sign in to ask questions about the Vishay MAL205756471E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL205756471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 220mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.132mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | 057 PSM-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL205756471E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
