
Aluminum electrolytic capacitor, 40V, 4700µF capacitance with 20% tolerance. Features a radial package with 10mm lead pitch, 30mm diameter, and 30mm height. Offers 59mΩ ESR and 40mΩ impedance, with a ripple current rating of 2.96A. Rated for 2000 hours of life at 105°C, with a leakage current of 1.132mA. Through-hole mount, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay MAL205857472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 59mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 40mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.132mA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.96A |
| RoHS Compliant | Yes |
| Series | 058 PLL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| RoHS | Compliant |
No datasheet is available for this part.