Aluminum electrolytic capacitor with 4700µF capacitance and 63V voltage rating. Features 20% tolerance, 60mΩ ESR, and 45mΩ impedance. Snap-in termination, 10mm lead pitch, and 35mm diameter with 40mm height. Rated for 3.65A ripple current, 5000 hours life at 105°C, and operates from -40°C to 105°C. RoHS compliant.
Vishay MAL205858472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 45mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.781mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.65A |
| RoHS Compliant | Yes |
| Series | 058 PLL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL205858472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.