Cap Aluminum Lytic 3300uF 100V 20% (35 X 40mm) Snap-In 10mm 0.081 Ohm 2900mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.081Ohm |
| Ripple Current | 2900mA |
| Leakage Current | 661000@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.064@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |