The MAL209089332E3 is a 100VDC electrolytic capacitor with a capacitance of 3300uF and a tolerance of 20%. It features a low ESR of 0.081 and a high ripple current of 2900. The capacitor is designed for through hole mounting with a snap-in termination style and is suitable for operating temperatures between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.081Ohm |
| Ripple Current | 2900mA |
| Leakage Current | 661000@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |