Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.42 Ohm 1580mA 2000h 105°C Bulk
Vishay MAL209427331E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL209427331E3 to view detailed technical specifications.
No datasheet is available for this part.