Cap Aluminum Lytic 680uF 250V 20% (30 X 30mm) Snap-In 10mm 0.2 Ohm 1760mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL209433681E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | 094PME-SI |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | 094 PME-SI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL209433681E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.