Cap Aluminum Lytic 820uF 420V 20% (35 X 80mm) Snap-In 0.134 Ohm 4600mA 10000h 85°C Bulk
Vishay MAL209514821E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 80 |
| Polarity | POLARIZED |
| Manufacturer Series | 095PLL-4TSI |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | 095 PLL-4TSI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL209514821E3 to view detailed technical specifications.
No datasheet is available for this part.