This Vishay aluminum electrolytic capacitor features a capacitance of 820uF and a DC rated voltage of 350V. It has a polarized design and is intended for use in through-hole applications. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
Vishay MAL209515821E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 70 |
| Polarity | POLARIZED |
| Manufacturer Series | 095PLL-4TSI |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | 095 PLL-4TSI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL209515821E3 to view detailed technical specifications.
No datasheet is available for this part.