The MAL209574152E3 is a 1500uF electrolytic capacitor with a rated voltage of 420VDC and a tolerance of 20%. It has a low ESR of 0.077 and a high ripple current of 7200. The capacitor is designed for through hole mounting with a solder pin termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Vishay MAL209574152E3 technical specifications.
| Capacitance | 1500uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.077Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7200mA |
| Leakage Current | 1264@5MinuA |
| Lifetime | 10000h |
| Size | 40 X 100mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL209574152E3 to view detailed technical specifications.
No datasheet is available for this part.