The MAL209664681E3 is a 680uF aluminum electrolytic capacitor with a maximum DC rated voltage of 420VDC and a tolerance of 20%. It has a low ESR of 0.137 and a high ripple current of 4100. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 5000 hours.
Vishay MAL209664681E3 technical specifications.
| Capacitance | 680uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.137Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4100mA |
| Leakage Current | 0.575@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL209664681E3 to view detailed technical specifications.
No datasheet is available for this part.