Aluminum electrolytic capacitor with 33,000µF capacitance and 25V voltage rating. Features 20% tolerance, 19mΩ ESR, and 9A ripple current. Designed for chassis mounting with screw terminals, this radial component measures 35mm in diameter and 80mm in height. Operating temperature range is -40°C to 85°C with a 10,000-hour lifespan.
Sign in to ask questions about the Vishay MAL210116333E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210116333E3 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 80mm |
| Height - Seated (Max) | 3.413inch |
| Impedance | 17mR |
| Lead Pitch | 0.504inch |
| Leakage Current | 1.65mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 9A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210116333E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.