Aluminum electrolytic capacitor with 100mF capacitance and 40V voltage rating. Features 7mOhm ESR and 6mOhm impedance, supporting 19.2A ripple current. Operates from -40°C to 85°C with a 15000-hour lifespan. This radial component has a 65mm diameter and 105mm height, utilizing screw terminals for chassis mounting.
Sign in to ask questions about the Vishay MAL210117104E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210117104E3 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Impedance | 6mR |
| Lead Pitch | 1.122inch |
| Leakage Current | 8mA |
| Length | 105mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 19.2A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210117104E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.