Cap Aluminum Lytic 15000uF 40V 20% (35 X 60mm) Screw Terminal 0.028 Ohm 7800mA 10000h 85°C Bulk
Vishay MAL210117153E3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 60mm |
| Height - Seated (Max) | 2.27inch |
| Impedance | 22mR |
| Lead Pitch | 0.504inch |
| Leakage Current | 1.2mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.8A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| RoHS | Compliant |
No datasheet is available for this part.