Aluminum electrolytic capacitor, 22mF capacitance, 40V voltage rating, and 20% tolerance. Features a 35mm diameter, 80mm height, and screw terminal termination. Offers low ESR of 20mR and ripple current capability of 9.4A. Rated for 10000 hours at 85°C, with a minimum operating temperature of -40°C. Chassis mountable with a radial package.
Vishay MAL210117223E3 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 80mm |
| Height - Seated (Max) | 3.413inch |
| Impedance | 17mR |
| Lead Pitch | 0.504inch |
| Leakage Current | 1.76mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 9.4A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
No datasheet is available for this part.