
Aluminum electrolytic capacitor with 47mF capacitance and 40V DC rating. Features 12mR ESR, 10mR impedance, and 14.6A ripple current capability. Designed for chassis mounting with screw terminals, this radial component measures 50mm in diameter and 80mm in height, operating from -40°C to 85°C with a 10000-hour lifespan. RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Vishay MAL210117473E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210117473E3 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 10mR |
| Lead Pitch | 0.874inch |
| Leakage Current | 3.76mA |
| Length | 80mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 14.6A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210117473E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
