Aluminum electrolytic capacitor, 10mF capacitance, 63V DC rated voltage, and 20% tolerance. Features 27mR ESR, 8.1A ripple current, and 10000 hours life at 85°C. This radial component has a 35mm diameter and 80mm height with screw terminal termination for chassis mounting.
Sign in to ask questions about the Vishay MAL210118103E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210118103E3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 19mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.504inch |
| Leakage Current | 1.26mA |
| Length | 80mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 8.1A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210118103E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.