
High-capacitance aluminum electrolytic capacitor, 33mF, with a 63V DC rating and 20% tolerance. Features low ESR of 14mR and impedance of 12mR, supporting a ripple current of 12.9A. Designed for chassis mounting with screw terminals, this radial component measures 50mm in diameter and 105mm in height, operating from -40°C to 85°C with a 10,000-hour lifespan.
Sign in to ask questions about the Vishay MAL210118333E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210118333E3 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 105mm |
| Height - Seated (Max) | 4.362inch |
| Impedance | 12mR |
| Lead Pitch | 0.874inch |
| Leakage Current | 4.16mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 12.9A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210118333E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
