
Aluminum electrolytic capacitor with 4700µF capacitance and 63V DC rated voltage. Features 20% tolerance, 42mΩ ESR, and 5.9A ripple current capability. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 85°C with a 10000-hour life expectancy. Dimensions are 35mm diameter by 60mm height.
Vishay MAL210118472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 60mm |
| Height - Seated (Max) | 2.27inch |
| Impedance | 25mR |
| Lead Pitch | 0.504inch |
| Leakage Current | 590uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.9A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.