
High-capacitance aluminum electrolytic capacitor, 6800µF at 63V with 20% tolerance. Features low ESR of 38mΩ and ripple current capability of 6.6A. Designed for chassis mounting with screw terminals, operating from -40°C to 85°C with a 10000-hour lifespan. Dimensions are 35mm diameter and 60mm height.
Vishay MAL210118682E3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 60mm |
| Height - Seated (Max) | 2.362inch |
| Impedance | 25mR |
| Lead Pitch | 0.504inch |
| Leakage Current | 860uA |
| Length | 60mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.