Cap Aluminum Lytic 68000uF 63V 20% (76 X 105mm) Screw Terminal 0.007 Ohm 20000mA 15000h 85°C Bulk
Vishay MAL210118683E3 technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 105mm |
| Height - Seated (Max) | 4.205inch |
| Impedance | 6mR |
| Lead Pitch | 1.252inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.