
Aluminum electrolytic capacitor with 4.7mF capacitance and 100V voltage rating. Features 20% tolerance, 31mR ESR, and 7.3A ripple current capability. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 85°C with a 10000-hour lifespan. Dimensions are 35mm diameter by 80mm height.
Sign in to ask questions about the Vishay MAL210119472E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210119472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 80mm |
| Height - Seated (Max) | 3.24inch |
| Impedance | 20mR |
| Lead Pitch | 0.504inch |
| Leakage Current | 940uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.3A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210119472E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.