Aluminum electrolytic capacitor with 33,000µF capacitance and 40V voltage rating. Features 20% tolerance, 13mΩ ESR, and 10,000-hour life at 85°C. This radial component offers screw terminal termination, 50mm diameter, and 80mm height for chassis mounting. Ripple current capability is 13.7A, with a leakage current of 2.64mA.
Vishay MAL210127333E3 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 80mm |
| Height - Seated (Max) | 3.496inch |
| Impedance | 10mR |
| Lead Pitch | 0.874inch |
| Leakage Current | 2.64mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 13.7A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
No datasheet is available for this part.