Cap Aluminum Lytic 0.1F 40V 20% (76 X 105mm) Screw Terminal 0.007 Ohm 21300mA 15000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL210147104E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105 |
| Polarity | POLARIZED |
| Capacitance | 100000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL210147104E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.