
High-capacitance aluminum electrolytic capacitor, 10mF, with a 63V DC rating and 20% tolerance. Features low ESR of 27mR and ripple current capability of 8.1A. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 85°C with a lifespan of 10,000 hours. Dimensions are 35mm diameter by 80mm height.
Vishay MAL210158103E3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 80mm |
| Height - Seated (Max) | 3.413inch |
| Impedance | 19mR |
| Lead Pitch | 0.504inch |
| Leakage Current | 1.26mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8.1A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.