Cap Aluminum Lytic 47000uF 63V 20% (65 X 105mm) Screw Terminal 0.01 Ohm 15600mA 15000h 85°C Bulk
Vishay MAL210178473E3 technical specifications.
| Capacitance | 47000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.01Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15600mA |
| Leakage Current | 5920@5MinuA |
| Lifetime | 15000h |
| Size | 65 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.