This 100VDC aluminum electrolytic capacitor has a capacitance of 0.1F with a 20% tolerance. It features a low ESR of 0.005 and a maximum impedance of 0.005 at 20°C and 20kHz. The capacitor is designed for stud mount applications and has a maximum operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Vishay MAL210189104E3 technical specifications.
| Capacitance | 0.1F |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.005Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 41500mA |
| Leakage Current | 20000@5MinuA |
| Lifetime | 15000h |
| Size | 90 X 146mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.005@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.