
Aluminum electrolytic capacitor with 2200µF capacitance and 200V DC rated voltage. Features 20% tolerance, 85°C maximum operating temperature, and 10000 hours of life. Offers 8A ripple current, 67mΩ ESR, and 44mΩ impedance. Radial package with screw terminal termination, measuring 50mm diameter by 80mm height, suitable for chassis mounting.
Sign in to ask questions about the Vishay MAL210212222E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210212222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 50mm |
| ESR (Equivalent Series Resistance) | 67mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 44mR |
| Lead Pitch | 0.874inch |
| Leakage Current | 880uA |
| Length | 80mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210212222E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
