High-performance aluminum electrolytic capacitor, 6.8mF capacitance, 200V DC rated voltage, and 20% tolerance. Features a low ESR of 25mR and impedance of 18mR, supporting a ripple current of 15.2A. Designed for chassis mounting with screw terminals, this radial component measures 65mm in diameter and 105mm in height, operating from -40°C to 85°C with a 10000-hour life expectancy.
Sign in to ask questions about the Vishay MAL210212682E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210212682E3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Impedance | 18mR |
| Lead Pitch | 1.122inch |
| Leakage Current | 2.72mA |
| Length | 105mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 15.2A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210212682E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.