The MAL210213682E3 is a 6.8mF aluminum electrolytic capacitor with a voltage rating of 250V and an operating temperature range of -40°C to 85°C. It features a radial package with a diameter of 76mm and a height of 105mm. The capacitor is designed for chassis mount applications and has a termination of screw. It is RoHS compliant and has a tolerance of 20%.
Vishay MAL210213682E3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 105mm |
| Height - Seated (Max) | 4.205inch |
| Impedance | 14mR |
| Lead Pitch | 1.252inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 18.1A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.