The MAL210216471E3 is a 470uF aluminum electrolytic capacitor with a 400V voltage rating, 20% tolerance, and a radial package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a lead pitch of 0.504inch and is packaged in bulk. It is RoHS compliant and has a leakage current of 380uA.
Vishay MAL210216471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 271mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 180mR |
| Lead Pitch | 0.504inch |
| Leakage Current | 380uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.