Sign in to ask questions about the Vishay MAL210216472E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210216472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 105mm |
| Height - Seated (Max) | 4.205inch |
| Impedance | 21mR |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.76mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210216472E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.