Cap Aluminum Lytic 1000uF 450V 20% (50 X 80mm) Screw Terminal 0.118 Ohm 5700mA 10000h 85°C Bulk
Vishay MAL210217102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 50mm |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 80mm |
| Height - Seated (Max) | 3.299inch |
| Impedance | 75mR |
| Lead Pitch | 0.874inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.