This aluminum electrolytic capacitor features a capacitance of 5.6mF and a voltage rating of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for chassis mount, clamp applications and is available in bulk packaging with 48 units per package.
Sign in to ask questions about the Vishay MAL210217562E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210217562E3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 146mm |
| Impedance | 15mR |
| Length | 146mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.023R |
| Ripple Current | 17.3A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210217562E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.