Aluminum electrolytic capacitor with 1000µF capacitance and 350V DC rated voltage. Features 20% tolerance, 145mΩ ESR, and 5.6A ripple current capability. Designed for chassis mounting with screw terminals, this capacitor operates from -40°C to 85°C with a 10,000-hour life expectancy. Dimensions are 50mm diameter and 80mm height.
Checking distributor stock and pricing after the page loads.
Vishay MAL210225102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 50mm |
| ESR (Equivalent Series Resistance) | 145mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 102mR |
| Lead Pitch | 0.874inch |
| Length | 80mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.145R |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |