The MAL210237332E3 is an aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an ESR of 0.037. The capacitor is designed for use in clamp mount applications and features a screw terminal termination style. It has a maximum impedance of 0.024 ohms at 20°C and 20kHz, and a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.037Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13500mA |
| Leakage Current | 2970@5MinuA |
| Lifetime | 10000h |
| Size | 76 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |