Cap Aluminum Lytic 2200uF 385V 20% (65 X 105mm) Screw Terminal 0.061 Ohm 10000mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay MAL210258222E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |