Aluminum electrolytic capacitor with 4700µF capacitance and 200V voltage rating. Features 20% tolerance, 37mΩ ESR, and 12.5A ripple current. Designed for chassis mount with screw terminals, operating from -40°C to 85°C with a 10000-hour lifespan. Dimensions are 65mm diameter by 105mm height.
Sign in to ask questions about the Vishay MAL210262472E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL210262472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 37mR |
| Height | 105mm |
| Height - Seated (Max) | 4.358inch |
| Impedance | 26mR |
| Lead Pitch | 1.122inch |
| Leakage Current | 1.88mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 12.5A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210262472E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.