
Aluminum electrolytic capacitor with 2200µF capacitance and 350V DC rated voltage, featuring 20% tolerance. This radial component offers a low ESR of 72mΩ and ripple current capability of 9.3A. Designed for chassis mounting with screw terminals, it operates from -40°C to 85°C with a lifespan of 10,000 hours. Dimensions are 65mm diameter by 105mm height.
Checking distributor stock and pricing after the page loads.
Vishay MAL210265222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 65mm |
| ESR (Equivalent Series Resistance) | 72mR |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Impedance | 52mR |
| Lead Pitch | 1.122inch |
| Leakage Current | 1.54mA |
| Length | 105mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 9.3A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |