This aluminum cylindrical can electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 450VDC with a tolerance of 20%. It features a low ESR of 0.026 and a maximum impedance of 0.017 at 20°C and 20kHz. The capacitor is designed for stud mount applications with a screw terminal termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 10000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.026Ohm |
| Ripple Current | 16400mA |
| Leakage Current | 4230@5MinuA |
| Lifetime | 10000h |
| Size | 76 X 146mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.017@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |