Cap Aluminum Lytic 2200uF 450V 20% (76 X 105mm) Screw Terminal 0.055 Ohm 11200mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay MAL210287222E3 technical specifications.
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.055Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11200mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 10000h |
| Size | 76 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.035@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |