This aluminum electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 450VDC with a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.037 and a maximum impedance of 0.024 ohms at 20°C and 20kHz. The capacitor is designed for stud mount and has a termination style of screw terminal. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.037Ohm |
| Ripple Current | 13900mA |
| Leakage Current | 2970@5MinuA |
| Lifetime | 10000h |
| Size | 76 X 146mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |