Aluminum electrolytic capacitor with 3300µF capacitance and 350V DC rated voltage. Features 20% tolerance, 42mΩ ESR, and 11.2A ripple current capability. Cylindrical construction with screw terminal termination, measuring 76mm diameter by 105mm height. Designed for chassis mounting with a 5000-hour life at 105°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL210445332E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 105mm |
| Height - Seated (Max) | 4.378inch |
| Impedance | 26mR |
| Lead Pitch | 1.252inch |
| Leakage Current | 2.31mA |
| Length | 105mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 11.2A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210445332E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.