
Aluminum electrolytic capacitor with 1000µF capacitance and 450V voltage rating. Features 20% tolerance, 116mΩ ESR at 100Hz, and 5.9A ripple current capability. This cylindrical component offers a 5000-hour life at 105°C and operates from -40°C to 105°C. With screw terminals and a 65mm diameter by 105mm height, it is suitable for chassis mounting.
Vishay MAL210447102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 116mR |
| Height | 105mm |
| Height - Seated (Max) | 4.339inch |
| Impedance | 66mR |
| Lead Pitch | 28.5mm |
| Leakage Current | 900uA |
| Length | 105mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.9A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210447102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.