This 2200uF electrolytic capacitor has a maximum voltage rating of 450VDC and a tolerance of 20%. It features a low ESR of 0.053 and a high ripple current of 9700. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.053Ohm |
| Ripple Current | 9700mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 5000h |
| Size | 76 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.031@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |