Cap Aluminum Lytic 6800uF 400V 20% (90 X 146mm) Screw Terminal 0.025 Ohm 17700mA 5000h 105°C Bulk
Vishay MAL210486682E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 146 |
| Polarity | POLARIZED |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL210486682E3 to view detailed technical specifications.
No datasheet is available for this part.