This 100VDC aluminum electrolytic capacitor features a capacitance of 33000uF with a tolerance of -10% to 30%. It has a low ESR of 0.008 and a maximum impedance of 0.006 at 20°C and 20kHz. The capacitor is designed for clamp mount applications with screw terminal connections. It operates within a temperature range of -40°C to 85°C.
Vishay MAL210619333E3 technical specifications.
| Capacitance | 33000uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 100VDC |
| ESR | 0.008Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 23000mA |
| Leakage Current | 6600@5MinuA |
| Lifetime | 20000h |
| Size | 76 X 146mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.006@20°C@20kHzOhm |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.